Datasheets
PLZ7V5B-G3/H by:

Zener Diode,

Part Details for PLZ7V5B-G3/H by Vishay Intertechnologies

Overview of PLZ7V5B-G3/H by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PLZ7V5B-G3/H

Part # Distributor Description Stock Price Buy
DISTI # 55AC3192
Newark Zener Diode Microsmf Do219Ac |Vishay PLZ7V5B-G3/H Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0390
  • 30,000 $0.0320
$0.0320 / $0.0390 Buy Now
DISTI # PLZ7V5B-G3/H
Avnet Americas ZENER DIODE MicroSMF DO-219AC - Tape and Reel (Alt: PLZ7V5B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 22,500 $0.0360
  • 31,500 $0.0349
  • 54,000 $0.0337
  • 112,500 $0.0323
  • 225,000 $0.0313
  • 1,125,000 $0.0298
  • 2,250,000 $0.0284
$0.0284 / $0.0360 Buy Now
DISTI # 78-PLZ7V5B-G3/H
Mouser Electronics Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) RoHS: Compliant 18171
  • 1 $0.2800
  • 10 $0.1910
  • 100 $0.0780
  • 1,000 $0.0470
  • 2,500 $0.0370
  • 4,500 $0.0370
  • 9,000 $0.0360
  • 22,500 $0.0330
  • 49,500 $0.0310
  • 99,000 $0.0270
$0.0270 / $0.2800 Buy Now
DISTI # PLZ7V5B-G3/H
TTI Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 4500 Container: Reel Americas - 0
  • 22,500 $0.0327
  • 49,500 $0.0307
  • 112,500 $0.0267
$0.0267 / $0.0327 Buy Now
DISTI # PLZ7V5B-G3/H
Avnet Americas ZENER DIODE MicroSMF DO-219AC - Tape and Reel (Alt: PLZ7V5B-G3/H) RoHS: Compliant Min Qty: 22500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 22,500 $0.0360
  • 31,500 $0.0349
  • 54,000 $0.0337
  • 112,500 $0.0323
  • 225,000 $0.0313
  • 1,125,000 $0.0298
  • 2,250,000 $0.0284
$0.0284 / $0.0360 Buy Now
DISTI # PLZ7V5B-G3/H
EBV Elektronik (Alt: PLZ7V5B-G3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

Part Details for PLZ7V5B-G3/H

PLZ7V5B-G3/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PLZ7V5B-G3/H Part Data Attributes:

PLZ7V5B-G3/H Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PLZ7V5B-G3/H Vishay Intertechnologies Zener Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMF, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 10 Weeks
Date Of Intro 2017-03-21
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
Forward Voltage-Max (VF) 0.9 V
JEDEC-95 Code DO-219AC
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.34 W
Reference Standard IEC-61000-4-2, 4-5
Reference Voltage-Nom 7.5 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 4 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2.62%
Working Test Current 20 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLZ7V5B-G3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLZ7V5B-G3/H by Vishay Intertechnologies

  • Please alert me when PLZ7V5B-G3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PLZ7V5B-G3/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLZ7V5B-G3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PLZ7V5B-G3/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLZ7V5B-G3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLZ7V5B-G3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: