Part Details for PM-17AY-120 (ALTERNATE: PPM0002E) by Struthers-Dunn
Overview of PM-17AY-120 (ALTERNATE: PPM0002E) by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-17AY-120 (ALTERNATE: PPM0002E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213398
|
RS | Relay, 25 A, 240 VAC, Power, 120 VAC, 120 Ohms +/- 10%, 14 VA, 1 A at 5 VDC/5 W | Struthers-Dunn PM-17AY-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 88 |
|
$102.2200 / $127.7700 | Buy Now |