Part Details for PM-17AY-120 by Struthers-Dunn
Overview of PM-17AY-120 by Struthers-Dunn
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-17AY-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1433
|
Newark | Relay, 4Pdt, 240Vac, 28Vdc, 35A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:35A, Product Range:Pm Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:240Vac, Relay Terminals:Screw, Carry Current:35Arohs Compliant: No |Struthers-Dunn PM-17AY-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$99.9000 / $124.8800 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 20DC/35AAC 4PDT(67.5x86.2x69.1)mm DIN Rail |
16 In Stock |
|
$79.9200 / $93.2700 | Buy Now |
DISTI #
63013014
|
Verical | PM-17AY-120 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$114.1021 / $132.7004 | Buy Now |
DISTI #
1187879
|
element14 Asia-Pacific | RELAY, 4PDT, 240VAC, 28VDC, 35A RoHS: Not Compliant Min Qty: 1 Container: Each | 155 |
|
$123.5787 | Buy Now |
DISTI #
1187879
|
Farnell | RELAY, 4PDT, 240VAC, 28VDC, 35A RoHS: Not Compliant Min Qty: 1 Lead time: 51 Weeks, 2 Days Container: Each | 141 |
|
$109.5883 / $136.9947 | Buy Now |
|
Master Electronics | Power Relay 120VAC 20DC/35AAC 4PDT(67.5x86.2x69.1)mm DIN Rail |
16 In Stock |
|
$79.9200 / $93.2700 | Buy Now |
Part Details for PM-17AY-120
PM-17AY-120 CAD Models
PM-17AY-120 Part Data Attributes:
|
PM-17AY-120
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
PM-17AY-120
Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 14000mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | STRUTHERS-DUNN | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Coil Current(AC)-Max | 0.117 A | |
Coil Power | 14000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 35A@277VAC | |
Contact Current(AC)-Max | 35 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 40 ms | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -34 °C | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Surface Mount | NO | |
Termination Type | SCREW |
Alternate Parts for PM-17AY-120
This table gives cross-reference parts and alternative options found for PM-17AY-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM-17AY-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMT-17AY-120 | Power/Signal Relay, 4PDT, Momentary, 14000mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | Struthers-Dunn | PM-17AY-120 vs PMT-17AY-120 |
PMT-17AY-120-120VAC | Power/Signal Relay, 4PDT, Momentary, 14000mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | Struthers-Dunn | PM-17AY-120 vs PMT-17AY-120-120VAC |