Part Details for PM-DB2762+ by Holt Integrated Circuits Inc
Overview of PM-DB2762+ by Holt Integrated Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PM-DB2762+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for PM-DB2762+
PM-DB2762+ CAD Models
PM-DB2762+ Part Data Attributes:
|
PM-DB2762+
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
PM-DB2762+
Holt Integrated Circuits Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1:2.5, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | DATA BUS INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 8.128 mm | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.5 | |
Width | 10.16 mm |