Part Details for PM-L54 by Panasonic Electronic Components
Overview of PM-L54 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Robotics and Drones
Part Details for PM-L54
PM-L54 CAD Models
PM-L54 Part Data Attributes
|
PM-L54
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PM-L54
Panasonic Electronic Components
Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE POLARITY, SHORT CIRCUIT PROTECTION | |
Body Breadth | 15.5 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 26 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLANGE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 50mA | |
Output Type | ANALOG CURRENT | |
Repeatability | 0.03 | |
Response Time | 20 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |