Part Details for PM-MC106 by Premier Magnetics
Overview of PM-MC106 by Premier Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM-MC106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM-MC106
|
Avnet Abacus | Audio Transformer 1:1 1250Vrms Through Hole 135Ohm Prim. DCR 143Ohm Sec. DCR 0.25dB 3dB Through Hole (Alt: PM-MC106) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |