Part Details for PM0402T-1N2-RC by Bourns Inc
Overview of PM0402T-1N2-RC by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PM0402T-1N2-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 1.2nH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 400mA 60mOhm DCR 0402 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |