Part Details for PM0603-39NJ-RC by Bourns Inc
Overview of PM0603-39NJ-RC by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM0603-39NJ-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8488CT-ND
|
DigiKey | FIXED IND 39NH 600MA 250MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2260 In Stock |
|
$0.1141 / $0.3300 | Buy Now |
DISTI #
PM0603-39NJ-RC
|
Avnet Americas | Ind Chip Wirewound 39nH 5% 250MHz 35Q-Factor Alumina 600mA 0603 T/R - Tape and Reel (Alt: PM0603-39NJ-RC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1146 | Buy Now |
DISTI #
542-PM0603-39NJ-RC
|
Mouser Electronics | RF Inductors - SMD 39nH 5% RoHS: Compliant | 1830 |
|
$0.1100 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.039uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.25Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1030 / $0.1284 | Buy Now |
|
Master Electronics | Inductor RF Wirewound 0.039uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.25Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1030 / $0.1284 | Buy Now |
Part Details for PM0603-39NJ-RC
PM0603-39NJ-RC CAD Models
PM0603-39NJ-RC Part Data Attributes
|
PM0603-39NJ-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM0603-39NJ-RC
Bourns Inc
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | ALUMINA | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |