Part Details for PM1008-3R3K-RC by JW Miller
Overview of PM1008-3R3K-RC by JW Miller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM1008-3R3K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8598
|
Newark | Inductor, 3.3Uh, 185Ma, 10%, 55Mhz, Inductance:3.3Μh, Dc Resistance Max:1.9Ohm, Self Resonant Frequency:55Mhz, Dc Current Rating:185Ma, Inductor Case/Package:1008 [2516 Metric], Product Range:Pm1008 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns Jw Miller PM1008-3R3K-RC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
63K3054
|
Newark | Chip Inductor, 3.3 Uh, 290Ma, 10%, 110Mhz, Inductance:3.3Μh, Dc Resistance Max:1.9Ohm, Self Resonant Frequency:55Mhz, Dc Current Rating:185Ma, Inductor Case/Package:1008 [2516 Metric], Product Range:Pm1008 Series Rohs Compliant: Yes |Bourns Jw Miller PM1008-3R3K-RC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2400 / $0.8000 | Buy Now |