-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8532CT-ND
|
DigiKey | FIXED IND 12UH 225MA 2 OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2210 In Stock |
|
$0.1302 / $0.3700 | Buy Now |
DISTI #
PM1812-120J-RC
|
Avnet Americas | Ind Chip Molded Bobbin Core 12uH 5% 2.52MHz 50Q-Factor Ferrite 225mA 1812 T/R - Tape and Reel (Alt: PM1812-120J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1812-120J-RC
|
Mouser Electronics | Power Inductors - SMD 12uH 5% RoHS: Compliant | 708 |
|
$0.1170 / $0.2100 | Buy Now |
DISTI #
V72:2272_06256084
|
Arrow Electronics | Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2209 Container: Cut Strips | Americas - 326 |
|
$0.1181 / $0.1582 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 225mA 2Ohm DCR 1812 T/R RoHS: Compliant |
18500 In Stock |
|
$0.1137 / $0.1750 | Buy Now |
DISTI #
65009349
|
Verical | Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 18500 |
|
$0.1697 / $0.2431 | Buy Now |
DISTI #
61595778
|
Verical | Inductor General Purpose Chip Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2209 | Americas - 326 |
|
$0.1181 / $0.1444 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 12UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 74 |
|
$0.1756 / $0.2634 | Buy Now |
DISTI #
PM1812-120J-RC
|
TTI | Power Inductors - SMD 12uH 5% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.1170 / $0.1420 | Buy Now |
DISTI #
PM1812-120J-RC
|
Avnet Americas | Ind Chip Molded Bobbin Core 12uH 5% 2.52MHz 50Q-Factor Ferrite 225mA 1812 T/R - Tape and Reel (Alt: PM1812-120J-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM1812-120J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-120J-RC
Bourns Inc
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.225 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |