Part Details for PM1812-R10K-RC by Bourns Inc
Overview of PM1812-R10K-RC by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for PM1812-R10K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8526CT-ND
|
DigiKey | FIXED IND 100NH 800MA 180MOHM SM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1930 In Stock |
|
$0.1302 / $0.3700 | Buy Now |
DISTI #
PM1812-R10K-RC
|
Avnet Americas | Wirewound Inductor, 100 nH, 180 Milliohm, ± 10%, 300 MHz, 800 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-R10K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
542-PM1812-R10K-RC
|
Mouser Electronics | Power Inductors - SMD 0.10uH 10% RoHS: Compliant | 1164 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
V72:2272_06256114
|
Arrow Electronics | Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1845 Container: Cut Strips | Americas - 13 |
|
$0.0110 / $0.0396 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Molded Wirewound 100nH 10% 25.2MHz 35Q-Factor Ferrite 800mA 180mOhm DCR 1812 T/R RoHS: Compliant |
2000 In Stock |
|
$0.1236 / $0.1772 | Buy Now |
DISTI #
73510272
|
Verical | Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 505 Package Multiple: 1 | Americas - 1000 |
|
$0.1240 | Buy Now |
DISTI #
62346212
|
Verical | Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2213 | Americas - 1000 |
|
$0.2461 | Buy Now |
DISTI #
PM1812-R10K-RC
|
Avnet Americas | Wirewound Inductor, 100 nH, 180 Milliohm, ± 10%, 300 MHz, 800 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-R10K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1151 / $0.1308 | Buy Now |
DISTI #
PM1812-R10K-RC
|
Avnet Abacus | Wirewound Inductor, 100 nH, 180 Milliohm, � 10%, 300 MHz, 800 mA, 1812 [4532 Metric] - Tape and Reel (Alt: PM1812-R10K-RC) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Molded Wirewound 100nH 10% 25.2MHz 35Q-Factor Ferrite 800mA 180mOhm DCR 1812 T/R RoHS: Compliant |
2000 In Stock |
|
$0.1236 / $0.1772 | Buy Now |
Part Details for PM1812-R10K-RC
PM1812-R10K-RC CAD Models
PM1812-R10K-RC Part Data Attributes:
|
PM1812-R10K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1812-R10K-RC
Bourns Inc
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |