Part Details for PM200V-11-12-H43 by XFCN
Overview of PM200V-11-12-H43 by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM200V-11-12-H43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm Plugin 2A 12P -40+105 Straight 1x12P 4.3mm Top Square Holes PluginP2mm Female Headers ROHS | 5 |
|
$0.1032 / $0.1192 | Buy Now |