Part Details for PM2155.013NLT by Pulse Electronics Corporation
Overview of PM2155.013NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM2155.013NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9920
|
Newark | Xfmr, gate Drive, side Car, Npb/Tray |Pulse PM2155.013NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.1100 | Buy Now |
DISTI #
553-PM2155.013NLTCT-ND
|
DigiKey | XFMR PUSH-PULL SIDE CAR S NPB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
878 In Stock |
|
$2.0351 / $3.8100 | Buy Now |
DISTI #
PM2155.013NLT
|
Avnet Americas | Isolation Power Transformer 1CT:3CT 4000Vrms Dual Prim. Dual Sec. 8-Pin SMD T/R - Trays (Alt: PM2155.013NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6575 / $1.8850 | Buy Now |
DISTI #
673-PM2155.013NLT
|
Mouser Electronics | Power Transformers 1CT:3CT Iso4000V Push Pull AEC-Q200 RoHS: Compliant | 1744 |
|
$1.9700 / $3.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
DISTI #
PM2155.013NLT
|
TTI | Power Transformers 1CT:3CT Iso4000V Push Pull AEC-Q200 pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Tray |
Americas - 42300 In Stock |
|
$1.8800 / $2.1500 | Buy Now |
DISTI #
PM2155.013NLT
|
Avnet Americas | Isolation Power Transformer 1CT:3CT 4000Vrms Dual Prim. Dual Sec. 8-Pin SMD T/R - Trays (Alt: PM2155.013NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.6575 / $1.8850 | Buy Now |