Part Details for PM2190.011NLT by Pulse Electronics Corporation
Overview of PM2190.011NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM2190.011NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9952
|
Newark | Transformer, High Isolation, 5Kv, Smd, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:5Kvrms Rohs Compliant: Yes |Pulse Electronics PM2190.011NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 / $2.2600 | Buy Now |
DISTI #
65AK0751
|
Newark | Transformer, High Isolation, 5Kv, Smd, Pcb Transformer Type:High Isolation, Secondary Voltages:-, Power Rating:-, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:-, Isolation Voltage:5Kvrms Rohs Compliant: Yes |Pulse Electronics PM2190.011NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1200 | Buy Now |
DISTI #
553-PM2190.011NLTCT-ND
|
DigiKey | XFMR PWR .750 UH EP7 SM NPB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1369 / $4.0000 | Buy Now |
DISTI #
PM2190.011NLT
|
Avnet Americas | Power Transformer 1CT:1CT Single Prim. Single Sec. 18V to 75V SMD T/R - Tape and Reel (Alt: PM2190.011NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Reel | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
673-PM2190.011NLT
|
Mouser Electronics | Power Transformers 1CT:1CT Iso5000V SMT 5kVrms AEC-Q200 RoHS: Compliant | 0 |
|
$2.0000 / $3.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | EP7 series High Isolation SMT Transformer (5,000Vrms) RoHS: Compliant |
900 On Order |
|
$1.7200 / $2.0700 | Buy Now |
DISTI #
PM2190.011NLT
|
TTI | Power Transformers 1CT:1CT Iso5000V SMT 5kVrms AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 150 Container: Reel | Americas - 0 |
|
$1.7300 / $2.0500 | Buy Now |
DISTI #
PM2190.011NLT
|
Avnet Americas | Power Transformer 1CT:1CT Single Prim. Single Sec. 18V to 75V SMD T/R - Tape and Reel (Alt: PM2190.011NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Reel | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
PM2190.011NLT
|
Avnet Americas | Power Transformer 1CT:1CT Single Prim. Single Sec. 18V to 75V SMD T/R - Tape and Reel (Alt: PM2190.011NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Reel | 0 |
|
$1.7404 / $1.9792 | Buy Now |
Part Details for PM2190.011NLT
PM2190.011NLT CAD Models
PM2190.011NLT Part Data Attributes
|
PM2190.011NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM2190.011NLT
Pulse Electronics Corporation
SMPS Transformer, 3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO; PUSH-PULL | |
Approvals | AEC-Q200; IATF 16949; TUV; UL | |
Height | 12.5 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 3 W | |
Primary Inductance | 750 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |