Part Details for PM254-1-10-Z-3.0-C by HCTL
Overview of PM254-1-10-Z-3.0-C by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM254-1-10-Z-3.0-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 3A Plugin Tin -40��~+105�� Brass 10P 260��@10S Straight 1x10P Top 3mm Circular Holes Plugin,P=2.54mm Female Headers ROHS | 955 |
|
$0.1235 / $0.2407 | Buy Now |