Part Details for PM254-2-13-3.0-C by HCTL
Overview of PM254-2-13-3.0-C by HCTL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM254-2-13-3.0-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 2.54mm 3A 260��@10S ˫�� 26P Brass Straight 2x13P 3mm Top Circular Holes Plugin,P=2.54mm Female Headers ROHS | 397 |
|
$0.2997 / $0.5410 | Buy Now |