Part Details for PM3316-221M-RC by Bourns Inc
Overview of PM3316-221M-RC by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PM3316-221M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8571CT-ND
|
DigiKey | FIXED IND 220UH 700MA 780MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
259 In Stock |
|
$0.5314 / $1.2300 | Buy Now |
DISTI #
PM3316-221M-RC
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 20%, 700 mA, Unshielded, 800 mA, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: PM3316-221M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4698 / $0.5336 | Buy Now |
DISTI #
542-PM3316-221M-RC
|
Mouser Electronics | Power Inductors - SMD 220uH 20% RoHS: Compliant | 0 |
|
$0.4580 / $0.5900 | Order Now |
DISTI #
E02:0323_00123687
|
Arrow Electronics | Inductor Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 30 Weeks Date Code: 2415 | Europe - 4000 |
|
$0.4615 / $0.4617 | Buy Now |
DISTI #
V36:1790_06256313
|
Arrow Electronics | Inductor Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2231 | Americas - 1500 |
|
$0.3366 / $0.4501 | Buy Now |
DISTI #
70155160
|
RS | Inductor, SMT Pwr,220uH,20%,0.78 DCR | Bourns PM3316-221M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 700mA 780mOhm DCR T/R RoHS: Compliant |
400 In Stock |
|
$0.4494 / $0.5353 | Buy Now |
DISTI #
80927132
|
Verical | Inductor Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2415 | Americas - 4000 |
|
$0.4640 / $0.4641 | Buy Now |
DISTI #
64028062
|
Verical | Inductor Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2231 | Americas - 1500 |
|
$0.3366 / $0.3518 | Buy Now |
DISTI #
66718963
|
Verical | Inductor Power Wirewound 220uH 20% 1KHz 33Q-Factor Ferrite 0.7A 0.78Ohm DCR T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1747 | Americas - 400 |
|
$0.6758 | Buy Now |
Part Details for PM3316-221M-RC
PM3316-221M-RC CAD Models
PM3316-221M-RC Part Data Attributes
|
PM3316-221M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM3316-221M-RC
Bourns Inc
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.78 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |