Datasheets
PM3316-331M-RC by:

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT

Part Details for PM3316-331M-RC by Bourns Inc

Overview of PM3316-331M-RC by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for PM3316-331M-RC

Part # Distributor Description Stock Price Buy
DISTI # M8572CT-ND
DigiKey FIXED IND 330UH 550MA 1.15OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2144
In Stock
  • 1 $1.2300
  • 10 $1.0440
  • 25 $0.9488
  • 50 $0.8920
  • 100 $0.7401
  • 250 $0.6832
  • 500 $0.6452
  • 1,000 $0.5883
  • 2,500 $0.5693
  • 5,000 $0.5504
  • 12,500 $0.5314
$0.5314 / $1.2300 Buy Now
DISTI # PM3316-331M-RC
Avnet Americas Power Inductor (SMD), 330 uH, ± 20%, 550 mA, Unshielded, 600 mA, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: PM3316-331M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $0.5336
  • 1,000 $0.5224
  • 2,000 $0.5111
  • 3,000 $0.4998
  • 4,000 $0.4885
  • 5,000 $0.4773
  • 50,000 $0.4698
$0.4698 / $0.5336 Buy Now
DISTI # 542-PM3316-331M-RC
Mouser Electronics Power Inductors - SMD 330uH 20% RoHS: Compliant 608
  • 1 $0.8200
  • 10 $0.8140
  • 100 $0.6620
  • 500 $0.6400
  • 1,000 $0.5880
  • 2,500 $0.5500
  • 10,000 $0.5370
$0.5370 / $0.8200 Buy Now
DISTI # 70154724
RS Inductor, Pwr, SMT,330uH,20%,DCR 1.15 Ohm | Bourns PM3316-331M-RC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 500 $0.7700
  • 5,000 $0.7300
  • 25,000 $0.6900
  • 50,000 $0.6500
$0.6500 / $0.7700 RFQ
Onlinecomponents.com Inductor Power Wirewound 330uH 20% 1KHz 33Q-Factor Ferrite 550mA 1.15Ohm DCR T/R RoHS: Compliant 1500 In Stock
  • 500 $0.5766
  • 1,000 $0.5362
  • 2,500 $0.5216
  • 5,000 $0.5012
  • 7,500 $0.4885
  • 10,000 $0.4812
  • 15,000 $0.4740
  • 25,000 $0.4669
$0.4669 / $0.5766 Buy Now
DISTI # PM3316-331M-RC
TTI Power Inductors - SMD 330uH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 3000
In Stock
  • 500 $0.6340
  • 1,000 $0.5820
  • 2,500 $0.5450
  • 5,000 $0.5340
  • 12,500 $0.5230
$0.5230 / $0.6340 Buy Now
DISTI # PM3316-331M-RC
Avnet Americas Power Inductor (SMD), 330 uH, ± 20%, 550 mA, Unshielded, 600 mA, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: PM3316-331M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $0.5336
  • 1,000 $0.5224
  • 2,000 $0.5111
  • 3,000 $0.4998
  • 4,000 $0.4885
  • 5,000 $0.4773
  • 50,000 $0.4698
$0.4698 / $0.5336 Buy Now
DISTI # PM3316-331M-RC
Avnet Americas Power Inductor (SMD), 330 uH, ± 20%, 550 mA, Unshielded, 600 mA, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: PM3316-331M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 500 $0.5336
  • 1,000 $0.5224
  • 2,000 $0.5111
  • 3,000 $0.4998
  • 4,000 $0.4885
  • 5,000 $0.4773
  • 50,000 $0.4698
$0.4698 / $0.5336 Buy Now
DISTI # PM3316-331M-RC
Avnet Abacus Power Inductor (SMD), 330 uH, � 20%, 550 mA, Unshielded, 600 mA, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: PM3316-331M-RC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Wirewound 330uH 20% 1KHz 33Q-Factor Ferrite 550mA 1.15Ohm DCR T/R RoHS: Compliant 1500 In Stock
  • 500 $0.5766
  • 1,000 $0.5362
  • 2,500 $0.5216
  • 5,000 $0.5012
  • 7,500 $0.4885
  • 10,000 $0.4812
  • 15,000 $0.4740
  • 25,000 $0.4669
$0.4669 / $0.5766 Buy Now

Part Details for PM3316-331M-RC

PM3316-331M-RC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PM3316-331M-RC Part Data Attributes

PM3316-331M-RC Bourns Inc
Buy Now Datasheet
Compare Parts:
PM3316-331M-RC Bourns Inc General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description 5039
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 16 Weeks
Samacsys Manufacturer Bourns
Case/Size Code 5039
Construction Rectangular
Core Material FERRITE
DC Resistance 1.15 Ω
Inductance-Nom (L) 330 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 5 mm
Package Length 12.7 mm
Package Style SMT
Package Width 10 mm
Packing Method TR, Embossed , 13 Inch
Rated Current-Max 0.55 A
Self Resonance Frequency 4 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.001 MHz
Tolerance 20%

PM3316-331M-RC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM3316-331M-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM3316-331M-RC by Bourns Inc

  • Please alert me when PM3316-331M-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PM3316-331M-RC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM3316-331M-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PM3316-331M-RC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM3316-331M-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM3316-331M-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: