Part Details for PM3604-10-RC by JW Miller
Overview of PM3604-10-RC by JW Miller
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM3604-10-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3599
|
Newark | Power Inductor, 10Uh, 2.7A, 20%, Product Range:Pm3600 Series, Inductance, Parallel:10Μh, Rms Current, Parallel:2.7A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.028Ohm, Product Length:13.97Mm, Product Width:11.48Mm Rohs Compliant: Yes |Bourns Jw Miller PM3604-10-RC Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
83R8707
|
Newark | Inductor, 10 Uh, 2.7Arms, 20%, Product Range:Pm3600 Series, Inductance, Parallel:10Μh, Rms Current, Parallel:2.7A, Saturation Current, Parallel:-, Dc Resistance Max, Parallel:0.028Ohm, Product Length:13.97Mm, Product Width:11.48Mm Rohs Compliant: Yes |Bourns Jw Miller PM3604-10-RC Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8210 / $1.1100 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ |