Part Details for PM43-150M-RC by Bourns Inc
Overview of PM43-150M-RC by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM43-150M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8505CT-ND
|
DigiKey | FIXED IND 15UH 920MA 240MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1461 In Stock |
|
$0.4245 / $0.9900 | Buy Now |
DISTI #
PM43-150M-RC
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 920 mA, Unshielded, 1.4 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: PM43-150M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4263 | Buy Now |
DISTI #
542-PM43-150M-RC
|
Mouser Electronics | Power Inductors - SMD 15uH 20% RoHS: Compliant | 3557 |
|
$0.4290 / $0.6400 | Buy Now |
DISTI #
V72:2272_06256671
|
Arrow Electronics | Inductor Power Bobbin Core 15uH 20% 1KHz 28Q-Factor Ferrite 0.92A 0.24Ohm DCR T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2223 Container: Cut Strips | Americas - 5 |
|
$0.3849 | Buy Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 15uH 20% 1KHz 28Q-Factor Ferrite 920mA 240mOhm DCR T/R RoHS: Compliant |
1500 In Stock |
|
$0.3796 / $0.4312 | Buy Now |
DISTI #
66719035
|
Verical | Inductor Power Bobbin Core 15uH 20% 1KHz 28Q-Factor Ferrite 0.92A 0.24Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2305 | Americas - 1500 |
|
$0.5989 | Buy Now |
|
Quest Components | 1 ELEMENT, 15uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 156 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
PM43-150M-RC
|
TTI | Power Inductors - SMD 15uH 20% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4420 | Buy Now |
DISTI #
PM43-150M-RC.
|
TTI | Power Inductors - SMD 15 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6480 | Buy Now |
|
Master Electronics | Inductor Power Bobbin Core 15uH 20% 1KHz 28Q-Factor Ferrite 920mA 240mOhm DCR T/R RoHS: Compliant |
1500 In Stock |
|
$0.3796 / $0.4312 | Buy Now |
Part Details for PM43-150M-RC
PM43-150M-RC CAD Models
PM43-150M-RC Part Data Attributes
|
PM43-150M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM43-150M-RC
Bourns Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.92 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |