Part Details for PM43-220M-RC by Bourns Inc
Overview of PM43-220M-RC by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM43-220M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8506CT-ND
|
DigiKey | FIXED IND 22UH 760MA 380MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3089 In Stock |
|
$0.4245 / $0.9900 | Buy Now |
DISTI #
PM43-220M-RC
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 760 mA, Unshielded, 1.2 A, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: PM43-220M-RC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4263 | Buy Now |
DISTI #
542-PM43-220M-RC
|
Mouser Electronics | Power Inductors - SMD 22uH 20% RoHS: Compliant | 262 |
|
$0.4240 / $0.9800 | Buy Now |
DISTI #
V72:2272_06256421
|
Arrow Electronics | Inductor Power Bobbin Core 22uH 20% 1KHz 25Q-Factor Ferrite 0.76A 0.38Ohm DCR T/R RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2222 Container: Cut Strips | Americas - 583 |
|
$0.4029 / $0.5700 | Buy Now |
DISTI #
70154319
|
RS | Inductor, Pwr, 22uH, SMT, 20%, 0.68Adc, 2.52MHz(Test),24MHz(SRF), 0.378 OhmsDCR | Bourns PM43-220M-RC RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9800 | RFQ |
|
Onlinecomponents.com | Inductor Power Bobbin Core 22uH 20% 1KHz 25Q-Factor Ferrite 760mA 380mOhm DCR T/R RoHS: Compliant |
4563 In Stock |
|
$0.4056 / $0.4117 | Buy Now |
DISTI #
51511427
|
Verical | Inductor Power Bobbin Core 22uH 20% 1KHz 25Q-Factor Ferrite 0.76A 0.38Ohm DCR T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1817 | Americas - 4500 |
|
$0.5580 / $0.5718 | Buy Now |
DISTI #
62448992
|
Verical | Inductor Power Bobbin Core 22uH 20% 1KHz 25Q-Factor Ferrite 0.76A 0.38Ohm DCR T/R RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 2222 | Americas - 583 |
|
$0.5700 | Buy Now |
DISTI #
PM43-220M-RC
|
TTI | Power Inductors - SMD 22uH 20% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.4220 | Buy Now |
|
Chip1Cloud | FIXED IND 22UH 760MA 380 MOHM | 55600 |
|
RFQ |
Part Details for PM43-220M-RC
PM43-220M-RC CAD Models
PM43-220M-RC Part Data Attributes:
|
PM43-220M-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM43-220M-RC
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1813 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel/Silver (Sn/Ni/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |