Part Details for PM4341.472NLT by Pulse Electronics Corporation
Overview of PM4341.472NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4341.472NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0093
|
Newark | Ind, Molded Powder, 7.6X6. Npb/T&r |Pulse PM4341.472NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4450 | Buy Now |
DISTI #
553-PM4341.472NLTTR-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 40 MOHM SMD Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 | Buy Now |
DISTI #
PM4341.472NLT
|
Avnet Americas | Inductor Molded Power/Shielded 4.7uH 20% 100KHz 5.5A T/R - Tape and Reel (Alt: PM4341.472NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
673-PM4341.472NLT
|
Mouser Electronics | Power Inductors - SMD 4.7uH 5.5A 3mm 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4590 / $0.4750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | PA4341 & PM4341 SMT Molded Power Inductor Series, up to 32.5, 3.0mm Max Height RoHS: Compliant | 0 |
|
$0.3910 / $0.8190 | Buy Now |
DISTI #
PM4341.472NLT
|
Avnet Americas | Inductor Molded Power/Shielded 4.7uH 20% 100KHz 5.5A T/R - Tape and Reel (Alt: PM4341.472NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
000000000006265070
|
Sager | Power Inductors - SMD 4.7uH 5.5A 3mm 20% AEC-Q200 Min Qty: 4000 | 0 |
|
$0.4145 | Buy Now |
DISTI #
PM4341.472NLT
|
Avnet Asia | Inductor Molded Power/Shielded 4.7uH 20% 100KHz 5.5A T/R (Alt: PM4341.472NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.3675 / $0.4141 | Buy Now |
Part Details for PM4341.472NLT
PM4341.472NLT CAD Models
PM4341.472NLT Part Data Attributes:
|
PM4341.472NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4341.472NLT
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 3027, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 3027 | |
Construction | Rectangular | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |