Part Details for PM4343.301NLT by Pulse Electronics Corporation
Overview of PM4343.301NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM4343.301NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PM4343.301NLTTR-ND
|
DigiKey | FIXED IND 300NH 48A 0.72MOHM SMD Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7381 | Buy Now |
DISTI #
PM4343.301NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.3uH 20% 100KHz 48A T/R - Tape and Reel (Alt: PM4343.301NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
673-PM4343.301NLT
|
Mouser Electronics | Power Inductors - SMD 0.3uH 48A 6.5mm AEC-Q200 +/-20% RoHS: Compliant | 0 |
|
$0.7040 / $0.7380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6720 | Buy Now |
|
Onlinecomponents.com | PA4343 & PM4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height RoHS: Compliant | 0 |
|
$0.6260 / $1.3100 | Buy Now |
DISTI #
PM4343.301NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.3uH 20% 100KHz 48A T/R - Tape and Reel (Alt: PM4343.301NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
PM4343.301NLT
|
Avnet Americas | Inductor Molded Power/Shielded 0.3uH 20% 100KHz 48A T/R - Tape and Reel (Alt: PM4343.301NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
000000000006265105
|
Sager | Power Inductors - SMD 0.3uH 48A 6.5mm AEC-Q200 +/-20% Min Qty: 2500 | 0 |
|
$0.6632 | Buy Now |
Part Details for PM4343.301NLT
PM4343.301NLT CAD Models
PM4343.301NLT Part Data Attributes
|
PM4343.301NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4343.301NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.3uH, 20%, 1 Element, SMD, 5550, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 5550 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5550 | |
Construction | Compact | |
DC Resistance | 0.00072 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 48 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |