Part Details for PM4343.332NLT by Pulse Electronics Corporation
Overview of PM4343.332NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM4343.332NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0144
|
Newark | Ind, Molded Powder, 14.0X1 Npb/T&r |Pulse PM4343.332NLT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.7720 | Buy Now |
DISTI #
553-PM4343.332NLTCT-ND
|
DigiKey | FIXED IND 3.3UH 18A 6.8 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
190 In Stock |
|
$0.7381 / $1.5300 | Buy Now |
DISTI #
PM4343.332NLT
|
Avnet Americas | Inductor Molded Power/Shielded 3.3uH 20% 100KHz 18A T/R - Tape and Reel (Alt: PM4343.332NLT) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.6426 / $0.7308 | Buy Now |
DISTI #
673-PM4343.332NLT
|
Mouser Electronics | Power Inductors - SMD 3.3uH 18A 6.5mm AEC-Q200 +/-20% RoHS: Compliant | 1656 |
|
$0.7040 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6720 | Buy Now |
|
Onlinecomponents.com | PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height RoHS: Compliant | 0 |
|
$0.6260 / $1.3100 | Buy Now |
DISTI #
000000000006265107
|
Sager | Power Inductors - SMD 3.3uH 18A 6.5mm AEC-Q200 +/-20% Min Qty: 2500 | 0 |
|
$0.6632 | Buy Now |
DISTI #
PM4343.332NLT
|
Avnet Asia | Inductor Molded Power/Shielded 3.3uH 20% 100KHz 18A T/R (Alt: PM4343.332NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 9 Weeks, 3 Days | 0 |
|
$0.5906 / $0.6655 | Buy Now |
Part Details for PM4343.332NLT
PM4343.332NLT CAD Models
PM4343.332NLT Part Data Attributes
|
PM4343.332NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4343.332NLT
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 5550, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 5550 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 5550 | |
Construction | Compact | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 14 mm | |
Package Style | SMT | |
Package Width | 12.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 18 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |