Part Details for PM4345.102NLT by Pulse Electronics Corporation
Overview of PM4345.102NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4345.102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0177
|
Newark | Ind, Molded Powder, 6.0X5.4X2.0/T&r |Pulse PM4345.102NLT Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.3720 | Buy Now |
DISTI #
553-PM4345.102NLTCT-ND
|
DigiKey | FIXED IND 1UH 7A 20 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9050 In Stock |
|
$0.3860 / $0.9000 | Buy Now |
DISTI #
PM4345.102NLT
|
Avnet Americas | Inductor Molded Power/Shielded 1uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PM4345.102NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
673-PM4345.102NLT
|
Mouser Electronics | Power Inductors - SMD 1uH 7A 2mm +/-20% AEC-Q200 RoHS: Compliant | 2646 |
|
$0.3850 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | PM4345 SMT Molded Power Inductor Series, up to 18A, 2.0mm Max Height RoHS: Compliant | 0 |
|
$0.3389 / $0.7098 | Buy Now |
DISTI #
PM4345.102NLT
|
Avnet Americas | Inductor Molded Power/Shielded 1uH 20% 100KHz 7A T/R - Tape and Reel (Alt: PM4345.102NLT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
000000000006265141
|
Sager | Power Inductors - SMD 1uH 7A 2mm +/-20% AEC-Q200 Min Qty: 6000 | 0 |
|
$0.3592 | Buy Now |
Part Details for PM4345.102NLT
PM4345.102NLT CAD Models
PM4345.102NLT Part Data Attributes:
|
PM4345.102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4345.102NLT
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2421, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2421 | |
Construction | Rectangular | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 5.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |