Part Details for PM4358-NGI by Microchip Technology Inc
Overview of PM4358-NGI by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PM4358-NGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6209
|
Newark | Comet Octal (Pb Free) 256 Lbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip PM4358-NGI Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8000 / $41.5600 | Buy Now |
DISTI #
PM4358-NGI-ND
|
DigiKey | IC TELECOM INTERFACE 256CABGA Min Qty: 90 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.5601 | Buy Now |
DISTI #
PM4358-NGI
|
Avnet Americas | COMBINED E1/T1 TRANSCEIVER/FRAMER - Trays (Alt: PM4358-NGI) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$37.8000 / $49.9000 | Buy Now |
DISTI #
494-PM4358-NGI
|
Mouser Electronics | Telecom Interface ICs COMET OCTAL (Pb Free) RoHS: Compliant | 0 |
|
$40.1600 / $49.9000 | Order Now |
DISTI #
PM4358-NGI
|
Microchip Technology Inc | COMET OCTAL (Pb Free), Projected EOL: 2044-01-23 RoHS: Compliant pbFree: Yes |
270 Alternates Available |
|
$37.8000 / $49.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$42.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5900 / $106.8700 | Buy Now |
DISTI #
77372407
|
Verical | Line Interface Unit 2.048Mbps E1/T1 Short/Long Parallel/Serial 81-Pin CABGA Tray Min Qty: 40 Package Multiple: 40 Date Code: 2103 | Americas - 40 |
|
$86.2920 | Buy Now |
|
Ameya Holding Limited | 2250 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$39.1800 / $45.9000 | Buy Now |
Part Details for PM4358-NGI
PM4358-NGI CAD Models
PM4358-NGI Part Data Attributes
|
PM4358-NGI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM4358-NGI
Microchip Technology Inc
COMET OCTAL (Pb Free)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B256 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for PM4358-NGI
This table gives cross-reference parts and alternative options found for PM4358-NGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM4358-NGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS34S132GN | Framer, PBGA676, 27 X 27 MM, 2.28 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-676 | Maxim Integrated Products | PM4358-NGI vs DS34S132GN |
DS34S132GNA2 | Framer, PBGA676, | Maxim Integrated Products | PM4358-NGI vs DS34S132GNA2 |