Part Details for PM4546.332NLT by Pulse Electronics Corporation
Overview of PM4546.332NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4546.332NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0231
|
Newark | Ind, molded Powder,4.7X4.31X1.2 Max/T&r |Pulse PM4546.332NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.6220 | Buy Now |
DISTI #
553-PM4546.332NLTCT-ND
|
DigiKey | FIXED IND 3.3UH 2.3A 97 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6681 / $1.4500 | Buy Now |
DISTI #
PM4546.332NLT
|
Avnet Americas | Inductor Molded Power 3.3uH 20% 100KHz 2.3A T/R - Tape and Reel (Alt: PM4546.332NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 / $0.6394 | Buy Now |
DISTI #
673-PM4546.332NLT
|
Mouser Electronics | Power Inductors - SMD 3.3uH 2.3A 1.2mm AEC-Q200 +/-20% RoHS: Compliant | 3525 |
|
$0.6230 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5880 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4546 & PM4546 Series, UP to 11.5A RoHS: Compliant |
3965 Partner Stock |
|
$0.5800 / $0.7150 | Buy Now |
|
Master Electronics | High Current Molded Power Inductor - PA4546 & PM4546 Series, UP to 11.5A RoHS: Compliant |
3965 Partner Stock |
|
$0.5800 / $0.7150 | Buy Now |
Part Details for PM4546.332NLT
PM4546.332NLT CAD Models
PM4546.332NLT Part Data Attributes:
|
PM4546.332NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4546.332NLT
Pulse Electronics Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 1816 | |
Construction | Molded | |
Core Material | POWDERED METAL | |
DC Resistance | 0.097 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |