Part Details for PM4546.361NLT by Pulse Electronics Corporation
Overview of PM4546.361NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM4546.361NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0232
|
Newark | Ind, molded Powder,4.7X4.31X1.2 Max/T&r |Pulse PM4546.361NLT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.6220 | Buy Now |
DISTI #
553-PM4546.361NLTTR-ND
|
DigiKey | FIXED IND 360NH 6.5A 18 MOHM SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6681 | Buy Now |
DISTI #
PM4546.361NLT
|
Avnet Americas | Inductor Molded Power 0.36uH 20% 100KHz 6.5A T/R - Tape and Reel (Alt: PM4546.361NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 / $0.6394 | Buy Now |
DISTI #
673-PM4546.361NLT
|
Mouser Electronics | Power Inductors - SMD 0.36uH 6.5A 1.2mm AEC-Q200 +/-20% RoHS: Compliant | 0 |
|
$0.6430 / $0.6680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5880 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4546 & PM4546 Series, UP to 11.5A RoHS: Compliant | 0 |
|
$0.5470 / $1.1470 | Buy Now |
DISTI #
PM4546.361NLT
|
Avnet Americas | Inductor Molded Power 0.36uH 20% 100KHz 6.5A T/R - Tape and Reel (Alt: PM4546.361NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 / $0.6394 | Buy Now |
DISTI #
000000000006265196
|
Sager | Power Inductors - SMD 0.36uH 6.5A 1.2mm AEC-Q200 +/-20% | 0 |
|
Buy Now |
Part Details for PM4546.361NLT
PM4546.361NLT CAD Models
PM4546.361NLT Part Data Attributes:
|
PM4546.361NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4546.361NLT
Pulse Electronics Corporation
General Purpose Inductor, 0.36uH, 20%, 1 Element, Powdered Metal-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 1816 | |
Construction | Molded | |
Core Material | POWDERED METAL | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |