Part Details for PM4547.102NLT by Pulse Electronics Corporation
Overview of PM4547.102NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM4547.102NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0241
|
Newark | Ind, molded Powder,3.8X3.4X1.5 Max/T&r |Pulse PM4547.102NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7260 | Buy Now |
DISTI #
553-PM4547.102NLTCT-ND
|
DigiKey | FIXED IND 1UH 3.6A 50 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6999 / $1.5200 | Buy Now |
DISTI #
PM4547.102NLT
|
Avnet Americas | Inductor Molded Power 1uH 20% 100KHz 3.6A T/R - Tape and Reel (Alt: PM4547.102NLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5890 / $0.6699 | Buy Now |
DISTI #
673-PM4547.102NLT
|
Mouser Electronics | Power Inductors - SMD 1uH 3.6A 1.5mm AEC-Q200 +/-20% RoHS: Compliant | 2980 |
|
$0.6730 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6160 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4547.XXXNLT Series, Up to 5.5A RoHS: Compliant |
2995 Partner Stock |
|
$0.5990 / $0.7500 | Buy Now |
|
Master Electronics | High Current Molded Power Inductor - PA4547.XXXNLT Series, Up to 5.5A RoHS: Compliant |
2995 Partner Stock |
|
$0.5990 / $0.7500 | Buy Now |
Part Details for PM4547.102NLT
PM4547.102NLT CAD Models
PM4547.102NLT Part Data Attributes:
|
PM4547.102NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM4547.102NLT
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.6 A | |
Reference Standard | AEC-Q200; IATF16949 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |