Part Details for PM5022-220M-RC by JW Miller
Overview of PM5022-220M-RC by JW Miller
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5022-220M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3620
|
Newark | Inductor, Un-Shielded, 22Uh, 6.7A, Smd, Inductance:22Μh, Rms Current (Irms):3.6A, Inductor Construction:Unshielded, Saturation Current (Isat):6.7A, Product Range:Pm5022 Series, Dc Resistance Max:0.045Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM5022-220M-RC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7380 | Buy Now |
DISTI #
83R8740
|
Newark | Inductor, Un-Shielded, 22Uh, 6.7A, Smd, Full Reel, Inductance:22Μh, Rms Current (Irms):3.6A, Inductor Construction:Unshielded, Saturation Current (Isat):6.7A, Product Range:Pm5022 Series, Dc Resistance Max:0.045Ohm Rohs Compliant: Yes |Bourns Jw Miller PM5022-220M-RC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.5040 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 22uh, 20±% | 89 |
|
$0.4712 / $0.7854 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22uh, 20±% | 31 |
|
$0.7140 / $1.1900 | Buy Now |