Part Details for PM54-221K by JW Miller
Overview of PM54-221K by JW Miller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM54-221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 948 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 15490 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 220uh, 10±% | 1091 |
|
$0.3375 / $0.8100 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 220uh, 10±% | 12392 |
|
$0.3300 / $1.5000 | Buy Now |
Part Details for PM54-221K
PM54-221K CAD Models
PM54-221K Part Data Attributes
|
PM54-221K
JW Miller
Buy Now
Datasheet
|
Compare Parts:
PM54-221K
JW Miller
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.57 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |