Part Details for PM5449.473NLT by Pulse Electronics Corporation
Overview of PM5449.473NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM5449.473NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0462
|
Newark | Ind, Molded Powder, 9.2X8.5 Npb/T&r |Pulse PM5449.473NLT Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
553-PM5449.473NLTCT-ND
|
DigiKey | FIXED IND 47UH 2.5A 225MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$0.6151 / $1.3800 | Buy Now |
DISTI #
PM5449.473NLT
|
Avnet Americas | Inductor Molded Power 47uH 20% 100KHz 2.9A T/R - Tape and Reel (Alt: PM5449.473NLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Container: Reel | 0 |
|
$0.5355 / $0.6090 | Buy Now |
DISTI #
673-PM5449.473NLT
|
Mouser Electronics | Power Inductors - SMD 47uH Shielded 20% 2.9A 225mOhms AECQ2 RoHS: Compliant | 2631 |
|
$0.6030 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Molded Power Inductor - PA5449.XXXNLT and PM5449.XXXNLT, Up to 36A RoHS: Compliant | 0 |
|
$0.5210 / $1.0920 | Buy Now |
DISTI #
PM5449.473NLT
|
Avnet Americas | Inductor Molded Power 47uH 20% 100KHz 2.9A T/R - Tape and Reel (Alt: PM5449.473NLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Container: Reel | 0 |
|
$0.5355 / $0.6090 | Buy Now |
DISTI #
PM5449.473NLT
|
Avnet Americas | Inductor Molded Power 47uH 20% 100KHz 2.9A T/R - Tape and Reel (Alt: PM5449.473NLT) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Container: Reel | 0 |
|
$0.5355 / $0.6090 | Buy Now |
DISTI #
000000000006265422
|
Sager | Power Inductors - SMD 47uH Shielded 20% 2.9A 225mOhms AECQ2 Min Qty: 3200 | 0 |
|
$0.5526 | Buy Now |
Part Details for PM5449.473NLT
PM5449.473NLT CAD Models
PM5449.473NLT Part Data Attributes
|
PM5449.473NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PM5449.473NLT
Pulse Electronics Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 3532, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 3532 | |
Construction | Rectangular | |
DC Resistance | 0.225 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PM5449.473NLT
This table gives cross-reference parts and alternative options found for PM5449.473NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5449.473NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA5449.473NLT | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 3532, CHIP | Pulse Electronics Corporation | PM5449.473NLT vs PA5449.473NLT |