Part Details for PM5GDW12.0 by Bivar Inc
Overview of PM5GDW12.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5GDW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0267
|
Newark | Panel Mount Indicator, Led, 6.35Mm, Green, 2.1V, Led Color:Green, Operating Voltage:2.1Vdc, Mounting Hole Dia:6.35Mm, Forward Current If:30Ma, Luminous Intensity:25Mcd, Ip/Nema Rating:Not Rated, Product Range:Pm5 Series Rohs Compliant: Yes |Bivar PM5GDW12.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.6800 | Buy Now |
DISTI #
PM5GDW12.0-ND
|
DigiKey | PNL MNT GREEN 20MA W/WIRE 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
190 In Stock |
|
$1.4999 / $2.9200 | Buy Now |
DISTI #
749-PM5GDW12
|
Mouser Electronics | LED Panel Mount Indicators Green 565nm 25mcd Diff Lens Wire RoHS: Compliant | 474 |
|
$1.2700 / $2.0400 | Buy Now |
DISTI #
70535883
|
RS | Pnl-Mnt Indicators 5mm Green LED wDiffused Lens 12in. Wire No Connector | Bivar Inc. PM5GDW12.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1200 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1 3/4, 5MM | 95 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for PM5GDW12.0
PM5GDW12.0 CAD Models
PM5GDW12.0 Part Data Attributes:
|
PM5GDW12.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5GDW12.0
Bivar Inc
PNL MNT GREEN 20MA W/WIRE 12"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Bivar | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 45 deg |