-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7663
|
Newark | Batt Charger, Li-Ion/Lifepo4, Qfn-20, Battery Type:Lifepo4, Li-Ion, Input Voltage:24V, Battery Charge Voltage:18V, Charge Current Max:-, Battery Ic Case Style:Qfn, No. Of Pins:20Pins, No. Of Series Cells:4, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics PM6613NTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2400 / $5.7800 | Buy Now |
DISTI #
497-15432-2-ND
|
DigiKey | IC BAT CHG MULT-CHEM 2-4CL 20QFN Lead time: 14 Weeks Container: Tape & Reel (TR) |
195 In Stock |
|
Buy Now | |
DISTI #
PM6613NTR
|
Avnet Americas | Battery Charger Li-Ion/Li-FePO4 20-Pin QFN T/R - Tape and Reel (Alt: PM6613NTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3990 |
|
RFQ | ||
|
Quest Components | 3192 |
|
$4.1400 / $8.2800 | Buy Now | |
DISTI #
PM6613NTR
|
Avnet Americas | Battery Charger Li-Ion/Li-FePO4 20-Pin QFN T/R - Tape and Reel (Alt: PM6613NTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PM6613NTR
|
Avnet Americas | Battery Charger Li-Ion/Li-FePO4 20-Pin QFN T/R - Tape and Reel (Alt: PM6613NTR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2460851
|
Farnell | BATT CHARGER, LI-ION/LIFEPO4, QFN-20 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.5165 | Buy Now |
|
Sense Electronic Company Limited | QFN | 1620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy