Part Details for PM6760D30RP by Crydom Inc
Overview of PM6760D30RP by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM6760D30RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2490
|
Newark | Ssr Relay, 3-Phase, Panel Mount, 600Vac/30A, 4-32 |Sensata/crydom PM6760D30RP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.5500 | Buy Now |
DISTI #
172-PM6760D30RP-ND
|
DigiKey | SSR RELAY 3PST-NO 30A 48-600V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.7100 | Buy Now |
DISTI #
73429571
|
RS | SSR Relay, 3-Phase, Panel Mount, 600VAC/30A, 4-32VDC In, Instantaneous | Sensata - Crydom PM6760D30RP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$202.3500 | RFQ |
DISTI #
CRYPM6760D30RP
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 30A (2-legs) Rated Load Current - Instantaneous Turn On - Overvoltage Protection - Panel Mount. RoHS: Compliant | 0 |
|
$148.3500 / $276.2100 | Buy Now |
DISTI #
PM6760D30RP
|
TME | Relay: solid state, 30A, Uswitch: 48÷600VAC, 3-phase, on panel Min Qty: 1 | 0 |
|
$175.4100 / $192.9500 | RFQ |
DISTI #
000000000006094352
|
Sager | Solid State Relays - Industrial Mount SSR Relay, 3-Phase, Panel Mount, 600VAC/30A, 4-32VDC In, Instantaneous Min Qty: 10 | 0 |
|
$172.2700 / $182.1100 | Buy Now |
|
Master Electronics | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 30A (2-legs) Rated Load Current - Instantaneous Turn On - Overvoltage Protection - Panel Mount. RoHS: Compliant | 0 |
|
$148.3500 / $276.2100 | Buy Now |