Part Details for PM75-330K-RC by Bourns Inc
Overview of PM75-330K-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM75-330K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PM75-330K-RCCT-ND
|
DigiKey | FIXED IND 33UH 1.2A 140 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1947 In Stock |
|
$0.3358 / $0.8200 | Buy Now |
DISTI #
PM75-330K-RC
|
Avnet Americas | Ind Power Bobbin Core 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A T/R - Tape and Reel (Alt: PM75-330K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
DISTI #
652-PM75-330K-RC
|
Mouser Electronics | Power Inductors - SMD MAGNETICS-NON-SHIELD POWER INDUCTOR RoHS: Compliant | 0 |
|
$0.3580 / $0.8200 | Order Now |
|
Onlinecomponents.com | Inductor Power Bobbin Core 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3222 / $0.3977 | Buy Now |
DISTI #
PM75-330K-RC
|
Avnet Americas | Ind Power Bobbin Core 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A T/R - Tape and Reel (Alt: PM75-330K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
DISTI #
PM75-330K-RC
|
Avnet Americas | Ind Power Bobbin Core 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A T/R - Tape and Reel (Alt: PM75-330K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3125 / $0.3550 | Buy Now |
|
Master Electronics | Inductor Power Bobbin Core 33uH 10% 1KHz 15Q-Factor Ferrite 1.2A 0.14Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3222 / $0.3977 | Buy Now |
Part Details for PM75-330K-RC
PM75-330K-RC CAD Models
PM75-330K-RC Part Data Attributes
|
PM75-330K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM75-330K-RC
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.3 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |