Part Details for PM8357-NGI by PMC-Sierra Inc
Overview of PM8357-NGI by PMC-Sierra Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM8357-NGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 151 |
|
RFQ |
Part Details for PM8357-NGI
PM8357-NGI CAD Models
PM8357-NGI Part Data Attributes
|
PM8357-NGI
PMC-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
PM8357-NGI
PMC-Sierra Inc
Interface Circuit, 4-Trnsvr, CMOS, PBGA196, 15 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CABGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PMC-SIERRA INC | |
Package Description | 15 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CABGA-196 | |
Reach Compliance Code | compliant | |
Data Rate | 3200000 Mbps | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for PM8357-NGI
This table gives cross-reference parts and alternative options found for PM8357-NGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM8357-NGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM8357-NI | Interface Circuit, 4-Trnsvr, CMOS, PBGA196, 15 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, CABGA-196 | PMC-Sierra Inc | PM8357-NGI vs PM8357-NI |