Part Details for PM8536B-FEI by Microchip Technology Inc
Overview of PM8536B-FEI by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM8536B-FEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9452
|
Newark | Interface Circuit Rohs Compliant: Yes |Microchip PM8536B-FEI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$526.7800 / $577.3100 | Buy Now |
DISTI #
95AC2017
|
Newark | Pfx 96Xg3 1311 Bbga 37.5X37.5X3.40Mm Tray Rohs Compliant: Yes |Microchip PM8536B-FEI Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.6400 / $588.2100 | Buy Now |
DISTI #
PM8536B-FEI-ND
|
DigiKey | IC INTERFACE SPECIALIZED PFX Min Qty: 1 Lead time: 26 Weeks Container: Tray |
168 In Stock |
|
$588.2100 | Buy Now |
DISTI #
PM8536B-FEI
|
Avnet Americas | PFX PCIe Gen3 Fanout Switch Ver 3.1 48 Port 96 Lines Tray - Trays (Alt: PM8536B-FEI) RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$445.6400 / $588.2100 | Buy Now |
DISTI #
494-PM8536B-FEIP
|
Mouser Electronics | PCI Interface IC Switchtec Gen 3 96 Lanes 48 Ports RoHS: Compliant | 0 |
|
$490.0500 | Order Now |
DISTI #
PM8536B-FEI
|
Microchip Technology Inc | PFX 96xG3, Projected EOL: 2044-01-23 RoHS: Compliant pbFree: Yes |
833 Alternates Available |
|
$445.6400 / $588.2100 | Buy Now |
|
Future Electronics | PFX PCle Series 96 Lane 48 Port 2-Wire / GPIO / JTAG / UART GEN3 Fanout Switch RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 Container: Tray | 0Tray |
|
$576.6800 | Buy Now |
|
Onlinecomponents.com | Switchtec™ PFX/PFX-I PCIe® Gen3 Fanout Switch - BBGA |
21 In Stock 1246 Factory Stock |
|
$458.0400 / $504.4000 | Buy Now |
|
Ameya Holding Limited | PFX PCle Series 96 Lane 48 Port 2-Wire / GPIO / JTAG / UART GEN3 Fanout Switch | 819 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 21 Package Multiple: 21 | 0 |
|
$473.5000 / $505.0700 | Buy Now |