-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PMA3-15453+CT-ND
|
DigiKey | SMT GAIN BLOCK, 15 - 45 GHZ, 50 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1655 In Stock |
|
$41.7625 / $49.0500 | Buy Now |
DISTI #
139-PMA3-15453+
|
Mouser Electronics | RF Amplifier SMT Gain Block, 15 - 45 GHz, 50 Ohm RoHS: Compliant | 175 |
|
$47.8500 / $51.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMA3-15453+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PMA3-15453+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7.2 dB | |
Input Power-Max (CW) | 23 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 45000 MHz | |
Operating Frequency-Min | 15000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 128 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.2 |