Part Details for PMB1297PYB1-AY.(2).GN by SUNON USA
Overview of PMB1297PYB1-AY.(2).GN by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB1297PYB1-AY.(2).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8306
|
Newark | Dc Blower, 97Mm X 94Mm X 33Mm, 12Vdc, Blower Type:Compact, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:97Mm, External Depth:33Mm, Air Flow - Cfm:30.5Cfm, Air Flow - M3/Min:0.85M³/Min, Noise Rating:55.8Dba, Power Rating:8.6Wrohs Compliant: Yes |Sunon PMB1297PYB1-AY.(2).GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$22.8600 / $29.2800 | Buy Now |
DISTI #
259-1367-ND
|
DigiKey | FAN BLOWER 97.2X33MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1021 In Stock |
|
$18.7917 / $25.4000 | Buy Now |
DISTI #
369-PMB1297PYB1AY2GN
|
Mouser Electronics | Blowers & Centrifugal Fans Blower, 97x94x33mm, 12VDC, 30.5CFM, 0.92"H2O, Ball, Wire, Auto Restart RoHS: Compliant | 466 |
|
$23.0200 / $23.9800 | Buy Now |
DISTI #
70225984
|
RS | Blower, Ball, 12 VDC, 0.72 A, 8.6 W, 3600 RPM, 97x94x33 mm, 30.5 CFM, 55.8 dBA | Sunon Fans PMB1297PYB1-AY.(2).GN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7700 | RFQ |
|
Future Electronics | PMB Series 3600 RPM 97 x 94 x 33 mm 30.5 CFM 12 VDC Dual Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$20.4400 | Buy Now |
|
Future Electronics | PMB Series 3600 RPM 97 x 94 x 33 mm 30.5 CFM 12 VDC Dual Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$20.4400 | Buy Now |
|
Onlinecomponents.com | DC Blower Ball Bearing 12V 0.72A 8.6W 3600RPM 30.5CFM 55.8dB Flange Mount RoHS: Compliant |
190 In Stock |
|
$22.1200 / $26.6400 | Buy Now |
DISTI #
000000000003431051
|
Sager | Blowers & Centrifugal Fans Blower, 97x94x33mm, 12VDC, 30.5CFM, 0.92H2O, Ball, Wire, Auto Restart Min Qty: 1 | 0 |
|
$22.1400 / $25.4500 | Buy Now |
DISTI #
1568495
|
element14 Asia-Pacific | BLOWER, 97X94X33MM, 12VDC RoHS: Compliant Min Qty: 1 Container: Each | 269 |
|
$24.1597 / $25.1651 | Buy Now |
DISTI #
1568495
|
Farnell | BLOWER, 97X94X33MM, 12VDC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 269 |
|
$24.8761 / $37.6388 | Buy Now |