Part Details for PMB5057KIT3 by Hammond Manufacturing
Overview of PMB5057KIT3 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMB5057KIT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7047
|
Newark | Pole Mount Kit, Ss, 3.46" X 1.85", Enclosure Material:Stainless Steel, External Height - Metric:46.99Mm, External Width - Metric:88Mm, For Use With:Hammond 1557 Series Enclosures, External Height - Imperial:1.85" Rohs Compliant: Yes |Hammond PMB5057KIT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$22.7100 / $27.0200 | Buy Now |
DISTI #
164-PMB5057KIT3-ND
|
DigiKey | 8" POLE MOUNT KIT FOR 1557 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$23.0912 / $26.8200 | Buy Now |
DISTI #
546-PMB5057KIT3
|
Mouser Electronics | Enclosures, Boxes, & Cases 7" POLE MOUNT KIT RoHS: Compliant | 12 |
|
$21.7200 / $25.9800 | Buy Now |
DISTI #
72075110
|
RS | 8in Pole Mount Kit For 1557 | Hammond Manufacturing PMB5057KIT3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$23.0800 / $25.3400 | RFQ |
|
Onlinecomponents.com | 7 Factory Stock |
|
$18.4400 / $25.8800 | Buy Now | |
|
Powell Electronics | Min Qty: 1 | 4 |
|
$18.4400 / $21.0700 | Buy Now |
|
Master Electronics | 7 Factory Stock |
|
$18.4400 / $25.8800 | Buy Now |