Part Details for PMBT2907A215-XYZ by Nexperia
Overview of PMBT2907A215-XYZ by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT2907A215-XYZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMBT2907A,215
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 600 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT2907A,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0081 / $0.0096 | Buy Now |
DISTI #
PMBT2907A,215
|
Avnet Americas | Single Bipolar Transistor, PNP, 60 V, 600 mA, 250 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: PMBT2907A,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0081 / $0.0096 | Buy Now |