-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT3906MB - 40 V, 200 mA PNP switching transistor@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4405
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -40 V, 250 Mw, -200 Ma, 30 Rohs Compliant: Yes |Nexperia PMBT3906MB,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0480 / $0.3810 | Buy Now |
DISTI #
1727-PMBT3906MB,315CT-ND
|
DigiKey | TRANS PNP 40V 0.2A 3DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9380 In Stock |
|
$0.0282 / $0.2900 | Buy Now |
DISTI #
PMBT3906MB,315
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: PMBT3906MB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
771-PMBT3906MB,315
|
Mouser Electronics | Bipolar Transistors - BJT PMBT3906MB/SOT883B/XQFN3 RoHS: Compliant | 10530 |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
P40:2555_19664775
|
Arrow Electronics | Trans GP BJT PNP 40V 0.2A 590mW 3-Pin DFN-B T/R Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Europe - 6996 |
|
$0.0261 / $0.2666 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 40V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt PMBT3906MB,315) RoHS: Non Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0287 | Buy Now |
DISTI #
PMBT3906MB,315
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: PMBT3906MB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
PMBT3906MB,315
|
Avnet Americas | Trans GP BJT PNP 40V 0.2A 3-Pin DFN T/R - Tape and Reel (Alt: PMBT3906MB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0318 | Buy Now |
DISTI #
PMBT3906MB,315
|
Avnet Asia | Trans GP BJT PNP 40V 0.2A 3-Pin DFN T/R (Alt: PMBT3906MB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PMBT3906MB,315
|
Avnet Silica | Trans GP BJT PNP 40V 0.2A 3-Pin DFN T/R (Alt: PMBT3906MB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT3906MB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT3906MB,315
Nexperia
PMBT3906MB - 40 V, 200 mA PNP switching transistor@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |