Part Details for PMBT4401,235 by NXP Semiconductors
Overview of PMBT4401,235 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMBT4401,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMBT4401,235-ND
|
DigiKey | TRANSISTOR NPN SWITCHING SOT23 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | PMBT4401 - Small Signal Bipolar Transistor, 0.6A, 40V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PMBT4401,235
PMBT4401,235 CAD Models
PMBT4401,235 Part Data Attributes:
|
PMBT4401,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMBT4401,235
NXP Semiconductors
PMBT4401 - NPN switching transistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 250 MHz |