-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT6428; PMBT6429 - NPN general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2160-1-ND
|
DigiKey | TRANS NPN 50V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2478 In Stock |
|
$0.0164 / $0.1800 | Buy Now |
DISTI #
PMBT6428,215
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT6428,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 225000 |
|
$0.0145 | Buy Now |
DISTI #
771-PMBT6428215
|
Mouser Electronics | Bipolar Transistors - BJT PMBT6428/SOT23/TO-236AB RoHS: Compliant | 8045 |
|
$0.0160 / $0.1800 | Buy Now |
DISTI #
V36:1790_06540127
|
Arrow Electronics | Trans GP BJT NPN 50V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2407 | Americas - 177000 |
|
$0.0170 / $0.0319 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0163 | Buy Now |
DISTI #
81017663
|
Verical | Trans GP BJT NPN 50V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2407 | Americas - 177000 |
|
$0.0170 / $0.0319 | Buy Now |
|
Rochester Electronics | PMBT6428 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 5850 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMBT6428,215
|
Avnet Asia | Trans GP BJT NPN 50V 0.1A 3-Pin TO-236AB T/R (Alt: PMBT6428,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0143 / $0.0160 | Buy Now |
DISTI #
PMBT6428,215
|
Avnet Silica | Trans GP BJT NPN 50V 0.1A 3-Pin TO-236AB T/R (Alt: PMBT6428,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 39000 |
|
Buy Now | |
DISTI #
PMBT6428,215
|
EBV Elektronik | Trans GP BJT NPN 50V 0.1A 3-Pin TO-236AB T/R (Alt: PMBT6428,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT6428,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT6428,215
Nexperia
PMBT6428; PMBT6429 - NPN general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for PMBT6428,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT6428,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT6428-TAPE-13 | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6428,215 vs PMBT6428-TAPE-13 |
PMBT6428TRL | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6428,215 vs PMBT6428TRL |
CMPT6428TR | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | PMBT6428,215 vs CMPT6428TR |
PMBT6428,215 | PMBT6428; PMBT6429 - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | PMBT6428,215 vs PMBT6428,215 |
PMBT6428-T | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6428,215 vs PMBT6428-T |
PMBT6428TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | PMBT6428,215 vs PMBT6428TRL13 |
PMBT6428T/R | Small Signal Bipolar Transistor | Nexperia | PMBT6428,215 vs PMBT6428T/R |
CMPT6428 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | PMBT6428,215 vs CMPT6428 |
PMBT6428-TAPE-7 | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6428,215 vs PMBT6428-TAPE-7 |
PMBT6428-T | Small Signal Bipolar Transistor | Nexperia | PMBT6428,215 vs PMBT6428-T |