-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMBT6428; PMBT6429 - NPN general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1120
|
Newark | Trans, Bipolar, Npn, 45V, 0.1A, To-236Ab Rohs Compliant: Yes |Nexperia PMBT6429,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 953 |
|
$0.0440 / $0.1910 | Buy Now |
DISTI #
86AK7695
|
Newark | Bjts, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:45V, Transition Frequency Ft:700Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:500Hfe, Transistor Case Style:Sot-23, No. Of Rohs Compliant: Yes |Nexperia PMBT6429,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0310 | Buy Now |
DISTI #
1727-5182-1-ND
|
DigiKey | TRANS NPN 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11055 In Stock |
|
$0.0164 / $0.1800 | Buy Now |
DISTI #
PMBT6429,215
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT6429,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0181 | Buy Now |
DISTI #
771-PMBT6429215
|
Mouser Electronics | Bipolar Transistors - BJT PMBT6429/SOT23/TO-236AB RoHS: Compliant | 5312 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | PMBT6429 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0153 / $0.0177 | Buy Now |
|
Future Electronics | PMBT6429 Series 45 V 100 mA SMT NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0161 / $0.0186 | Buy Now |
|
Rochester Electronics | PMBT6429 - Small Signal Bipolar Transistor, 0.1A, 45V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 51000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMBT6429,215
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT6429,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0181 | Buy Now |
DISTI #
PMBT6429,215
|
Avnet Americas | Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMBT6429,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMBT6429,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT6429,215
Nexperia
PMBT6428; PMBT6429 - NPN general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-04-02 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for PMBT6429,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT6429,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT6429-TAPE-13 | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6429,215 vs PMBT6429-TAPE-13 |
933872630215 | Small Signal Bipolar Transistor | Nexperia | PMBT6429,215 vs 933872630215 |
PMBT6429,215 | PMBT6428; PMBT6429 - NPN general purpose transistors TO-236 3-Pin | NXP Semiconductors | PMBT6429,215 vs PMBT6429,215 |
PMBT6429T/R | Small Signal Bipolar Transistor | Nexperia | PMBT6429,215 vs PMBT6429T/R |
PMBT6429T/R | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6429,215 vs PMBT6429T/R |
PMBT6429TRL | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6429,215 vs PMBT6429TRL |
PMBT6429TRL13 | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6429,215 vs PMBT6429TRL13 |
CMPT6429TR13LEADFREE | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | PMBT6429,215 vs CMPT6429TR13LEADFREE |
PMBT6429 | TRANSISTOR 100 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PMBT6429,215 vs PMBT6429 |
PMBT6429 | Small Signal Bipolar Transistor | Nexperia | PMBT6429,215 vs PMBT6429 |