Part Details for PMC01D115 by Carlo Gavazzi Holding AG
Overview of PMC01D115 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PMC01D115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3554
|
Newark | Multifunction Timer, Product Range:Pmc01 Series, Timer Functions:Multifunction, No. Of Timing Ranges:7Ranges, Time Min:0.1S, Time Max:100H, Timer Output:2 Changeover Relays, Supply Voltage Max:115Vac, Current Rating Nom:8A Rohs Compliant: Yes |Carlo Gavazzi PMC01D115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$214.4900 / $241.0000 | Buy Now |
DISTI #
PMC01D115-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 7 Weeks Container: Box |
3 In Stock |
|
$214.4908 / $241.0000 | Buy Now |
DISTI #
225-PMC01D115
|
Mouser Electronics | Time Delay & Timing Relays DPDT MULTIFUNCTION TIMER RoHS: Compliant | 1 |
|
$203.7600 / $228.9500 | Buy Now |
DISTI #
70014356
|
RS | Time Delay Relay, Plug-In, 0.1 Sec-100 Hours, NO/NC, 2 Contacts, SPDT, 115 VAC | Carlo Gavazzi Inc. PMC01D115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17 |
|
$196.6600 / $245.8200 | Buy Now |
|
Onlinecomponents.com | DPDT MULTIFUNCTION TIMER RoHS: Compliant |
7 In Stock |
|
$192.8000 / $213.6300 | Buy Now |
DISTI #
PMC01D115
|
TME | Programmable time switch, 0,1s÷100h, DPDT, 250VAC/8A,24VDC/5A Min Qty: 1 | 0 |
|
$105.9400 / $122.2500 | RFQ |
|
Master Electronics | DPDT MULTIFUNCTION TIMER RoHS: Compliant |
7 In Stock |
|
$192.8000 / $213.6300 | Buy Now |
|
Neutron USA | Multi Function TDR, Plug-In, 0.1 s to 100 h, NO/NC, 2 Contacts, SPDT, 115 V ac | 33 |
|
$409.7100 | Buy Now |
Part Details for PMC01D115
PMC01D115 CAD Models
PMC01D115 Part Data Attributes:
|
PMC01D115
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PMC01D115
Carlo Gavazzi Holding AG
Multifunction Timer; Supply Voltage Max:115V; Time Range Max:100h; Time Range Min:0.1s; Mounting Type:Plug-In; Signal Input Type:PNP/NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Relay Type | MULTI-DELAY RELAY |