-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMCM4401VPE - 12 V, P-channel Trench MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4781
|
Newark | Pmcm4401Vpe/Nax000/None Rohs Compliant: Yes |Nexperia PMCM4401VPEZ Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
82Y7166
|
Newark | Mosfet, P-Ch, -12V, -3.9A, Wlcsp-4, Transistor Polarity:P Channel, Continuous Drain Current Id:-3.9A, Drain Source Voltage Vds:-12V, On Resistance Rds(On):0.055Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-600Mv, Power Rohs Compliant: Yes |Nexperia PMCM4401VPEZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1220 / $0.4160 | Buy Now |
DISTI #
1727-2687-1-ND
|
DigiKey | MOSFET P-CH 12V 3.9A 4WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17188 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
PMCM4401VPEZ
|
Avnet Americas | Trans MOSFET P-CH 8V 4.9A 4-Pin WLCSP - Tape and Reel (Alt: PMCM4401VPEZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0925 / $0.1101 | Buy Now |
DISTI #
771-PMCM4401VPEZ
|
Mouser Electronics | MOSFET PMCM4401VPE/NAX000/NONE RoHS: Compliant | 15639 |
|
$0.0920 / $0.3800 | Buy Now |
|
Future Electronics | PMCM4401VPE-Transistor MOSFET P-Channel 12V 4.7A Surface Mount 4-WLCSP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0902 / $0.0943 | Buy Now |
|
Future Electronics | PMCM4401VPE-Transistor MOSFET P-Channel 12V 4.7A Surface Mount 4-WLCSP RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0902 / $0.0943 | Buy Now |
|
Rochester Electronics | PMCM4401VPE - 12V, P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 18115 |
|
$0.0819 / $0.0964 | Buy Now |
DISTI #
PMCM4401VPEZ
|
TTI | MOSFET PMCM4401VPE/NAX000/NONE RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0920 / $0.0960 | Buy Now |
DISTI #
PMCM4401VPEZ
|
Avnet Americas | Trans MOSFET P-CH 8V 4.9A 4-Pin WLCSP - Tape and Reel (Alt: PMCM4401VPEZ) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0925 / $0.1101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMCM4401VPEZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMCM4401VPEZ
Nexperia
PMCM4401VPE - 12 V, P-channel Trench MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | OL-PMCM4401VPE | |
Reach Compliance Code | compliant | |
Factory Lead Time | ||
Samacsys Manufacturer | Nexperia | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |