Part Details for PMCM6501VPEZ by Nexperia
Overview of PMCM6501VPEZ by Nexperia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PMCM6501VPEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2689-1-ND
|
DigiKey | MOSFET P-CH 12V 6.2A 6WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4435 In Stock |
|
$0.1888 / $0.5700 | Buy Now |
DISTI #
PMCM6501VPEZ
|
Avnet Americas | Trans MOSFET P-CH 12V 8.2A 6-Pin WLCSP T/R - Tape and Reel (Alt: PMCM6501VPEZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1903 / $0.2265 | Buy Now |
DISTI #
771-PMCM6501VPEZ
|
Mouser Electronics | MOSFET PMCM6501VPE/NAX000/NONE RoHS: Compliant | 4482 |
|
$0.1880 / $0.5500 | Buy Now |
DISTI #
V79:2366_19853147
|
Arrow Electronics | Trans MOSFET P-CH 12V 6.2A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 331 Package Multiple: 1 Date Code: 1633 | Americas - 169944 |
|
$0.1620 / $0.3024 | Buy Now |
|
Future Electronics | PMCM6501VPE -12V 6.2A P-channel Trench MOSFET 6-WLCSP RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1890 / $0.1960 | Buy Now |
|
Future Electronics | PMCM6501VPE -12V 6.2A P-channel Trench MOSFET 6-WLCSP RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.1700 / $0.1770 | Buy Now |
DISTI #
26899815
|
Verical | Trans MOSFET P-CH 12V 6.2A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 331 Package Multiple: 1 Date Code: 1633 | Americas - 169944 |
|
$0.3024 | Buy Now |
|
Rochester Electronics | PMCM6501VPE - Small Signal Field-Effect Transistor RoHS: Compliant Status: Active Min Qty: 1 | 287985 |
|
$0.1685 / $0.1982 | Buy Now |
DISTI #
PMCM6501VPEZ
|
TTI | MOSFET PMCM6501VPE/NAX000/NONE RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.1890 / $0.1930 | Buy Now |
DISTI #
PMCM6501VPEZ
|
Avnet Asia | Trans MOSFET P-CH 12V 8.2A 6-Pin WLCSP T/R (Alt: PMCM6501VPEZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1777 / $0.1987 | Buy Now |
Part Details for PMCM6501VPEZ
PMCM6501VPEZ CAD Models
PMCM6501VPEZ Part Data Attributes:
|
PMCM6501VPEZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMCM6501VPEZ
Nexperia
PMCM6501VPE - 12 V, P-channel Trench MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | OL-PMCM6501VPE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | ||
Samacsys Manufacturer | Nexperia | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |