-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMCPB5530X - 20 V, complementary Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8052
|
Newark | Mosfet, N/P-Ch, 20V, 5.3A, Sot-1118, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:5.3A, No. Of Pins:8Pins Rohs Compliant: Yes |Nexperia PMCPB5530X,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3050 |
|
$0.1290 | Buy Now |
DISTI #
1727-1327-1-ND
|
DigiKey | MOSFET N/P-CH 20V 4A/3.4A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40668 In Stock |
|
$0.1415 / $0.4900 | Buy Now |
DISTI #
PMCPB5530X,115
|
Avnet Americas | Trans MOSFET N/P-CH 20V 4A T/R - Tape and Reel (Alt: PMCPB5530X,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1368 / $0.1632 | Buy Now |
DISTI #
771-PMCPB5530X115
|
Mouser Electronics | MOSFET PMCPB5530X/SOT1118/HUSON6 RoHS: Compliant | 122841 |
|
$0.1360 / $0.3400 | Buy Now |
DISTI #
V36:1790_06540153
|
Arrow Electronics | Trans MOSFET N/P-CH 20V 4A 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2335 | Americas - 3000 |
|
$0.1357 / $0.1465 | Buy Now |
DISTI #
V72:2272_06540153
|
Arrow Electronics | Trans MOSFET N/P-CH 20V 4A 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2490 |
|
$0.1480 / $0.1964 | Buy Now |
|
Future Electronics | PMCP5530X Series 20V 34/70 mOhm 21.7/12.2 nC N/P-Channel TrenchMOS FET DFN-2020 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1410 / $0.1520 | Buy Now |
|
Future Electronics | PMCP5530X Series 20V 34/70 mOhm 21.7/12.2 nC N/P-Channel TrenchMOS FET DFN-2020 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1350 / $0.1460 | Buy Now |
|
Rochester Electronics | PMCPB5530X - 20 V, complementary Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.1231 / $0.1448 | Buy Now |
DISTI #
PMCPB5530X,115
|
Avnet Americas | Trans MOSFET N/P-CH 20V 4A T/R - Tape and Reel (Alt: PMCPB5530X,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1368 / $0.1632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMCPB5530X,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMCPB5530X,115
Nexperia
PMCPB5530X - 20 V, complementary Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |